RS PRO Right Angle HDMI Adapter, Male HDMI to Female HDMI

RS Stock No.: 229-9964Brand: RS PRO
brand-logo
View all in AV Adapters

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

HDMI

Converts To Gender

Female

Converts To Type

HDMI

Type

HDMI Right Angle Male To Female Adapter

End 1

Male HDMI (1)

End 2

Female HDMI (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Body Orientation

Right Angle

Country of Origin

China

Stock information temporarily unavailable.

3.470 OMR

3.470 OMR Each (ex VAT)

3.644 OMR

3.644 OMR Each (inc. VAT)

RS PRO Right Angle HDMI Adapter, Male HDMI to Female HDMI

3.470 OMR

3.470 OMR Each (ex VAT)

3.644 OMR

3.644 OMR Each (inc. VAT)

RS PRO Right Angle HDMI Adapter, Male HDMI to Female HDMI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Converts From Gender

Male

Converts From Type

HDMI

Converts To Gender

Female

Converts To Type

HDMI

Type

HDMI Right Angle Male To Female Adapter

End 1

Male HDMI (1)

End 2

Female HDMI (1)

End 1 Number of Connectors

1

End 2 Number of Connectors

1

Body Orientation

Right Angle

Country of Origin

China