RS PRO Right Angle Surface Mount PCB Header, 8 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 147-119Brand: RS PRO
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Pitch

1.25mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin Plated

Current Rating

1A

Voltage Rating

50V

Gender

Male

Country of Origin

China

You may be interested in

1.716 OMR

1.716 OMR 1 Bag of 5 (ex VAT)

1.802 OMR

1.802 OMR 1 Bag of 5 (inc. VAT)

RS PRO Right Angle Surface Mount PCB Header, 8 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

1.716 OMR

1.716 OMR 1 Bag of 5 (ex VAT)

1.802 OMR

1.802 OMR 1 Bag of 5 (inc. VAT)

RS PRO Right Angle Surface Mount PCB Header, 8 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 41.716 OMR
5 - 91.590 OMR
10+1.458 OMR
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pitch

1.25mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin Plated

Current Rating

1A

Voltage Rating

50V

Gender

Male

Country of Origin

China

You may be interested in