RS PRO Right Angle Type G UK Plug to Straight IEC C13 Socket Power Cord, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
Type G UK Plug
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
250V
Current Rating
5A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
0.75 mm²
Outer Sheath Material
PVC
Country of Origin
China
6.930 OMR
6.930 OMR Each (ex VAT)
7.276 OMR
7.276 OMR Each (inc. VAT)
1
6.930 OMR
6.930 OMR Each (ex VAT)
7.276 OMR
7.276 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
Type G UK Plug
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
250V
Current Rating
5A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
0.75 mm²
Outer Sheath Material
PVC
Country of Origin
China