RS PRO Roller Lever Limit Switch, 1NO/1NC, IP67, Zamak Zinc Alloy Housing, 240V ac Max, 4A Max

RS Stock No.: 142-138Brand: RS PRO
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Lever

Normal State Configuration

1NO/1NC

IP Rating

IP67

Maximum Current

4A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

92mm

Width

31.5mm

Maximum Operating Temperature

+70°C

Standards Met

IEC/EN 60947

Minimum Operating Temperature

-25°C

Depth

16mm

Output Type

Analogue

Mounting Orientation

Side Mount

Operating Force

0.08Nm

Country of Origin

Italy

Stock information temporarily unavailable.

20.966 OMR

20.966 OMR Each (ex VAT)

22.014 OMR

22.014 OMR Each (inc. VAT)

RS PRO Roller Lever Limit Switch, 1NO/1NC, IP67, Zamak Zinc Alloy Housing, 240V ac Max, 4A Max

20.966 OMR

20.966 OMR Each (ex VAT)

22.014 OMR

22.014 OMR Each (inc. VAT)

RS PRO Roller Lever Limit Switch, 1NO/1NC, IP67, Zamak Zinc Alloy Housing, 240V ac Max, 4A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Roller Lever

Normal State Configuration

1NO/1NC

IP Rating

IP67

Maximum Current

4A

Housing Material

Zamak Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

92mm

Width

31.5mm

Maximum Operating Temperature

+70°C

Standards Met

IEC/EN 60947

Minimum Operating Temperature

-25°C

Depth

16mm

Output Type

Analogue

Mounting Orientation

Side Mount

Operating Force

0.08Nm

Country of Origin

Italy