RS PRO Round Anti Vibration Mount, Rubber Foot
RS Stock No.: 172-0852Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Rubber Foot
Diameter
20mm
Foot Height
10mm
Overall Height
15.5mm
Foot Shape
Round
Country of Origin
China
Stock information temporarily unavailable.
10.906 OMR
10.906 OMR 1 Bag of 50 (ex VAT)
11.451 OMR
11.451 OMR 1 Bag of 50 (inc. VAT)
RS PRO Round Anti Vibration Mount, Rubber Foot
1
10.906 OMR
10.906 OMR 1 Bag of 50 (ex VAT)
11.451 OMR
11.451 OMR 1 Bag of 50 (inc. VAT)
RS PRO Round Anti Vibration Mount, Rubber Foot
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 10.906 OMR |
5 - 9 | 10.566 OMR |
10+ | 10.395 OMR |
Technical Document
Specifications
Brand
RS ProAnti Vibration Mount Type
Rubber Foot
Diameter
20mm
Foot Height
10mm
Overall Height
15.5mm
Foot Shape
Round
Country of Origin
China