RS PRO Round Anti Vibration Mount, Rubber Foot

RS Stock No.: 172-0867Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Rubber Foot

Diameter

21mm

Foot Height

4.2mm

Overall Height

4.2mm

Foot Shape

Round

Country of Origin

China

You may be interested in
Richco Round Anti Vibration Mount
P.O.A.1 Bag of 40 (ex VAT)
Stock information temporarily unavailable.

6.237 OMR

6.237 OMR 1 Bag of 40 (ex VAT)

6.549 OMR

6.549 OMR 1 Bag of 40 (inc. VAT)

RS PRO Round Anti Vibration Mount, Rubber Foot

6.237 OMR

6.237 OMR 1 Bag of 40 (ex VAT)

6.549 OMR

6.549 OMR 1 Bag of 40 (inc. VAT)

RS PRO Round Anti Vibration Mount, Rubber Foot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 46.237 OMR
5 - 96.034 OMR
10+5.934 OMR
You may be interested in
Richco Round Anti Vibration Mount
P.O.A.1 Bag of 40 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Rubber Foot

Diameter

21mm

Foot Height

4.2mm

Overall Height

4.2mm

Foot Shape

Round

Country of Origin

China

You may be interested in
Richco Round Anti Vibration Mount
P.O.A.1 Bag of 40 (ex VAT)