Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Self Adhesive Natural Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie Width

RS Stock No.: 811-1717Brand: RS PRO
brand-logo
View all in Cable Tie Mounts

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

5.5mm

Length

29.2mm

Width

29.2 mm

Fixing Hole Diameter

5mm

Self Adhesive

Yes

Material

Nylon 66

Series

HC

Quantity

2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Self-Adhesive Cable Tie Mount

This self-adhesive backed cable tie mount is ideal for use where space is limited or the use of holes and screws is undesirable. This adhesive cable tie base is designed as an anchor point to attach cables to another surface using a cable tie.

The clamps are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.

This range of base for cable or zip ties includes:
811-1713 - Natural 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
811-1717 - Natural 29.2mm x 29.2mm, 5.5mm Max. Cable Tie Width
811-1723 - Black 12.5mm x 12.5mm, 3.2mm Max. Cable Tie Width
811-1726 - Black 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
811-1729 - Black 29.2mm x 29.2mm, 5.5mm Max. Cable Tie Width

RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

● Fast installation
● Strong adhesive base
● Simple cable mounting - provides secure fastening
● Available in black and natural and comes in a range of sizes
● Self-extinguishing UL 94 V-2

Typical Applications

Cable tie mounts can be used in various industries and environments and are used for:
Cable management and organisation

FAQs

What is the importance of cable management?
Using the right products to organise and protect cables can improve performance and extend life span, as well as reducing maintenance time and repair costs. A key benefit of bundling and organising cables correctly is the improvement to health and safety in work environments.

What is Nylon 6.6?
Nylon 66 is also known as Polyamide 66 or PA 66 and is a semi-crystalline engineering plastic. This plastic is both hard and rigid with good abrasive and wear resistance along with low frictional properties. It also has good thermal dimensional stability which is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity. This nylon type is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

43.158 OMR

43.158 OMR 1 Bag of 250 (ex VAT)

45.316 OMR

45.316 OMR 1 Bag of 250 (inc. VAT)

RS PRO Self Adhesive Natural Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie Width

43.158 OMR

43.158 OMR 1 Bag of 250 (ex VAT)

45.316 OMR

45.316 OMR 1 Bag of 250 (inc. VAT)

RS PRO Self Adhesive Natural Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1443.158 OMR
15 - 2441.772 OMR
25 - 4941.112 OMR
50+40.898 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Colour

Natural

Cable Tie Width Acceptance

5.5mm

Length

29.2mm

Width

29.2 mm

Fixing Hole Diameter

5mm

Self Adhesive

Yes

Material

Nylon 66

Series

HC

Quantity

2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Self-Adhesive Cable Tie Mount

This self-adhesive backed cable tie mount is ideal for use where space is limited or the use of holes and screws is undesirable. This adhesive cable tie base is designed as an anchor point to attach cables to another surface using a cable tie.

The clamps are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.

This range of base for cable or zip ties includes:
811-1713 - Natural 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
811-1717 - Natural 29.2mm x 29.2mm, 5.5mm Max. Cable Tie Width
811-1723 - Black 12.5mm x 12.5mm, 3.2mm Max. Cable Tie Width
811-1726 - Black 19.5mm x 19.5mm, 4.6mm Max. Cable Tie Width
811-1729 - Black 29.2mm x 29.2mm, 5.5mm Max. Cable Tie Width

RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

● Fast installation
● Strong adhesive base
● Simple cable mounting - provides secure fastening
● Available in black and natural and comes in a range of sizes
● Self-extinguishing UL 94 V-2

Typical Applications

Cable tie mounts can be used in various industries and environments and are used for:
Cable management and organisation

FAQs

What is the importance of cable management?
Using the right products to organise and protect cables can improve performance and extend life span, as well as reducing maintenance time and repair costs. A key benefit of bundling and organising cables correctly is the improvement to health and safety in work environments.

What is Nylon 6.6?
Nylon 66 is also known as Polyamide 66 or PA 66 and is a semi-crystalline engineering plastic. This plastic is both hard and rigid with good abrasive and wear resistance along with low frictional properties. It also has good thermal dimensional stability which is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity. This nylon type is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more