RS PRO Signal Conditioner, Current Input, Current Output, 115V ac Supply

Technical Document
Specifications
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
115V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
BD
Maximum Operating Temperature
+60°C
Termination
Screw
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
82.362 OMR
82.362 OMR Each (ex VAT)
86.480 OMR
86.480 OMR Each (inc. VAT)
1
82.362 OMR
82.362 OMR Each (ex VAT)
86.480 OMR
86.480 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Input Range
4 → 20mA
Output Range
4 → 20mA
Supply Voltage
115V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
-20 → +60°C
Series
BD
Maximum Operating Temperature
+60°C
Termination
Screw
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom