Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicone Heater Mat, 60 W, 50 x 152mm, 115 V ac

RS Stock No.: 181-2058Brand: RS PRO
brand-logo
View all in Heater Pads

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

60 W

Rectangular Mat Size

50 x 152mm

Peak Temperature

+180°C

Supply Voltage

115 V ac

Dimensions

2 x 6 in

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

16.018 OMR

16.018 OMR Each (ex VAT)

16.819 OMR

16.819 OMR Each (inc. VAT)

RS PRO Silicone Heater Mat, 60 W, 50 x 152mm, 115 V ac

16.018 OMR

16.018 OMR Each (ex VAT)

16.819 OMR

16.819 OMR Each (inc. VAT)

RS PRO Silicone Heater Mat, 60 W, 50 x 152mm, 115 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mat Shape

Rectangle

Power Rating

60 W

Rectangular Mat Size

50 x 152mm

Peak Temperature

+180°C

Supply Voltage

115 V ac

Dimensions

2 x 6 in

Country of Origin

United Kingdom

You may be interested in