RS PRO Silicone O-Ring O-Ring, 32.92mm Bore, 1 9/16in Outer Diameter

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Silicone
Inside Diameter
32.92mm
Outside Diameter
1 9/16in
Minimum Operating Temperature
-60°C
Thickness
3.53mm
Maximum Operating Temperature
+200°C
Country of Origin
Germany
Product details
RS PRO Silicone O Ring - Imperial Sizes
Achieve a reliable seal for your industrial equipment with the RS PRO silicone O-ring. Designed to effectively seal the gap between moving parts, it safeguards your machinery from contaminants, preserving its functionality. Made from silicone, it remains unaffected by sunlight and air exposure, ensuring durability. Its ability to withstand extreme temperatures makes it versatile for various environments. Additionally, its flexibility enables it to endure high pressure for prolonged periods, ensuring consistent performance. These O-rings are safe for use in food processing, being non-toxic and harmless to humans. Each pack contains 50 O-rings, ensuring an ample supply for your needs.
Features and Benefits
- Silicone O-Ring Seal
- Unaffected by sunlight and air exposure
- Safe for use in food processing
- Pack contains 50 O-rings
Applications
- Engineering
- Automotive
- Aerospace industries
15.785 OMR
15.785 OMR 1 Bag of 50 (ex VAT)
16.574 OMR
16.574 OMR 1 Bag of 50 (inc. VAT)
1
15.785 OMR
15.785 OMR 1 Bag of 50 (ex VAT)
16.574 OMR
16.574 OMR 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 15.785 OMR |
5 - 9 | 15.714 OMR |
10 - 24 | 15.636 OMR |
25+ | 15.548 OMR |
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Silicone
Inside Diameter
32.92mm
Outside Diameter
1 9/16in
Minimum Operating Temperature
-60°C
Thickness
3.53mm
Maximum Operating Temperature
+200°C
Country of Origin
Germany
Product details
RS PRO Silicone O Ring - Imperial Sizes
Achieve a reliable seal for your industrial equipment with the RS PRO silicone O-ring. Designed to effectively seal the gap between moving parts, it safeguards your machinery from contaminants, preserving its functionality. Made from silicone, it remains unaffected by sunlight and air exposure, ensuring durability. Its ability to withstand extreme temperatures makes it versatile for various environments. Additionally, its flexibility enables it to endure high pressure for prolonged periods, ensuring consistent performance. These O-rings are safe for use in food processing, being non-toxic and harmless to humans. Each pack contains 50 O-rings, ensuring an ample supply for your needs.
Features and Benefits
- Silicone O-Ring Seal
- Unaffected by sunlight and air exposure
- Safe for use in food processing
- Pack contains 50 O-rings
Applications
- Engineering
- Automotive
- Aerospace industries