RS PRO Silicone O-Ring O-Ring, 7.65mm Bore, 7/16in Outer Diameter

RS Stock No.: 527-9790Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Silicone

Inside Diameter

7.65mm

Outside Diameter

7/16in

Minimum Operating Temperature

-60°C

Thickness

1.78mm

Maximum Operating Temperature

+200°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

4.318 OMR

4.318 OMR 1 Bag of 50 (ex VAT)

4.534 OMR

4.534 OMR 1 Bag of 50 (inc. VAT)

RS PRO Silicone O-Ring O-Ring, 7.65mm Bore, 7/16in Outer Diameter

4.318 OMR

4.318 OMR 1 Bag of 50 (ex VAT)

4.534 OMR

4.534 OMR 1 Bag of 50 (inc. VAT)

RS PRO Silicone O-Ring O-Ring, 7.65mm Bore, 7/16in Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 44.318 OMR
5 - 94.224 OMR
10 - 244.180 OMR
25+4.164 OMR
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Silicone

Inside Diameter

7.65mm

Outside Diameter

7/16in

Minimum Operating Temperature

-60°C

Thickness

1.78mm

Maximum Operating Temperature

+200°C

Country of Origin

Germany

You may be interested in