Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Silicone Thermal Grease, 2W/m·K

RS Stock No.: 180-5303Brand: RS PRO
brand-logo
View all in Fillers & Putties

Technical Document

Specifications

Brand

RS Pro

Thermal Conductivity

2W/m·K

Material

Silicone

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Pack Size

1kg

Physical State

Paste

Operating Temperature Range

-50 → +200 °C

Stock information temporarily unavailable.

66.953 OMR

66.953 OMR Each (ex VAT)

70.301 OMR

70.301 OMR Each (inc. VAT)

RS PRO Silicone Thermal Grease, 2W/m·K

66.953 OMR

66.953 OMR Each (ex VAT)

70.301 OMR

70.301 OMR Each (inc. VAT)

RS PRO Silicone Thermal Grease, 2W/m·K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 466.953 OMR
5 - 865.404 OMR
9+63.772 OMR

Technical Document

Specifications

Brand

RS Pro

Thermal Conductivity

2W/m·K

Material

Silicone

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-50°C

Pack Size

1kg

Physical State

Paste

Operating Temperature Range

-50 → +200 °C