RS PRO Silver Stainless Steel Hand Wheel, 250mm diameter

RS Stock No.: 237-372Brand: RS PRO
brand-logo
View all in Hand Wheels

Technical Document

Specifications

Brand

RS Pro

Handle Type

None

Spoked

Yes

Wheel Diameter

250mm

Mounting Hole Diameter

17mm

Mounting Hole Depth

28mm

Drilled Hub

Yes

Wheel Material

Stainless Steel

Insert Material

Stainless Steel

Colour

Silver

Country of Origin

China

Product details

Four/Five-Spoked Stainless Steel

Shot blasted
Robust with high mechanical strength
Does not require painting or other surface treatments
Excellent anti-corrosive properties with an aesthetically pleasing finish
Particularly suitable to the food, pharmaceutical and other clean industries
Supplied for keyway fitting
Manufactured from grade 304 Stainless steel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

102.817 OMR

102.817 OMR Each (ex VAT)

107.958 OMR

107.958 OMR Each (inc. VAT)

RS PRO Silver Stainless Steel Hand Wheel, 250mm diameter

102.817 OMR

102.817 OMR Each (ex VAT)

107.958 OMR

107.958 OMR Each (inc. VAT)

RS PRO Silver Stainless Steel Hand Wheel, 250mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Handle Type

None

Spoked

Yes

Wheel Diameter

250mm

Mounting Hole Diameter

17mm

Mounting Hole Depth

28mm

Drilled Hub

Yes

Wheel Material

Stainless Steel

Insert Material

Stainless Steel

Colour

Silver

Country of Origin

China

Product details

Four/Five-Spoked Stainless Steel

Shot blasted
Robust with high mechanical strength
Does not require painting or other surface treatments
Excellent anti-corrosive properties with an aesthetically pleasing finish
Particularly suitable to the food, pharmaceutical and other clean industries
Supplied for keyway fitting
Manufactured from grade 304 Stainless steel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in