RS PRO Single-Port RJ45 Female Feedthrough Ethernet Connector, Cat6, Unshielded

Technical Document
Specifications
Brand
RS ProType
Feedthrough Ethernet Connector
Interface Type
RJ45 Female
LAN Category
Cat6
Number of Ports
1
Shield Type
Unshielded
Wiring Configuration
Straight Through
Length
35.3mm
Width
19mm
Depth
35.5mm
Country of Origin
United Kingdom
7.804 OMR
7.804 OMR Each (ex VAT)
8.194 OMR
8.194 OMR Each (inc. VAT)
1
7.804 OMR
7.804 OMR Each (ex VAT)
8.194 OMR
8.194 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 7.804 OMR |
10+ | 7.271 OMR |
Technical Document
Specifications
Brand
RS ProType
Feedthrough Ethernet Connector
Interface Type
RJ45 Female
LAN Category
Cat6
Number of Ports
1
Shield Type
Unshielded
Wiring Configuration
Straight Through
Length
35.3mm
Width
19mm
Depth
35.5mm
Country of Origin
United Kingdom