RS PRO Single, Portable Hollow Plunger Hydraulic Cylinders, 30t, 150mm stroke

Technical Document
Specifications
Brand
RS ProStroke
150mm
Capacity
30t
Closed Height
350mm
Single/Double Acting
Single
Cylinder Type
Hollow Pulling Cylinder
Extended Height
500mm
Cylinder Effective Area
44cm²
Oil Capacity
660cm³
Outside Diameter
130mm
Maximum Operating Pressure
700bar
Weight
11.5kg
Centre Hole Diameter
34 mm
Country of Origin
Spain
1,409.732 OMR
1,409.732 OMR Each (ex VAT)
1,480.219 OMR
1,480.219 OMR Each (inc. VAT)
1
1,409.732 OMR
1,409.732 OMR Each (ex VAT)
1,480.219 OMR
1,480.219 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
150mm
Capacity
30t
Closed Height
350mm
Single/Double Acting
Single
Cylinder Type
Hollow Pulling Cylinder
Extended Height
500mm
Cylinder Effective Area
44cm²
Oil Capacity
660cm³
Outside Diameter
130mm
Maximum Operating Pressure
700bar
Weight
11.5kg
Centre Hole Diameter
34 mm
Country of Origin
Spain