RS PRO Slot M6 Countersunk A2 304 Stainless Steel Machine Screws DIN 963 x 40.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
40.0mm
Thread Size Metric
M6
Material
Stainless Steel
Standards Met
DIN 963
Stainless Steel Type
A2 304
Thread Pitch
1.0mm
Product details
Metric Thread - A2 Stainless Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our slot countersunk head machine screws have been designed to give the user an easy assembling experience.
When are they used ?
This screw type is an excellent solution for when you need the head to sink into the material.
Features & Benefits
Excellent corrosion resistance
Versatile in the number of joints they can fasten
Features a stainless steel finish
Metric thread
Recyclable
Can be used up to 800°C
A2 grade 18/8 stainless steel type (304 S15)
Typical Applications
Food Industries
Medical sector
Chemical Industries
Construction
Commercial
Electronic appliances
Standards
Threaded in accordance with DIN 963 standards
18.645 OMR
18.645 OMR 1 Bag of 50 (ex VAT)
19.577 OMR
19.577 OMR 1 Bag of 50 (inc. VAT)
1
18.645 OMR
18.645 OMR 1 Bag of 50 (ex VAT)
19.577 OMR
19.577 OMR 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 18.645 OMR |
5 - 9 | 18.056 OMR |
10 - 29 | 17.430 OMR |
30+ | 16.616 OMR |
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
40.0mm
Thread Size Metric
M6
Material
Stainless Steel
Standards Met
DIN 963
Stainless Steel Type
A2 304
Thread Pitch
1.0mm
Product details
Metric Thread - A2 Stainless Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our slot countersunk head machine screws have been designed to give the user an easy assembling experience.
When are they used ?
This screw type is an excellent solution for when you need the head to sink into the material.
Features & Benefits
Excellent corrosion resistance
Versatile in the number of joints they can fasten
Features a stainless steel finish
Metric thread
Recyclable
Can be used up to 800°C
A2 grade 18/8 stainless steel type (304 S15)
Typical Applications
Food Industries
Medical sector
Chemical Industries
Construction
Commercial
Electronic appliances
Standards
Threaded in accordance with DIN 963 standards