Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Slot Pan Steel Machine Screws DIN 85 x 12.0mm

RS Stock No.: 560-861Brand: RS PRODistrelec Article No.: 30418822
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

12.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Steel

Standards Met

DIN 85

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.70mm

Distrelec Product Id

30418822

Product details

Slotted Pan Head Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• Guard rails in factories
• Metal panels, switch cabinets
• Automotive, attaching number plates, Head light covers
• Woodworking and furniture

Features and Benefits

• Manufactured to BS4183 and DIN 84 standard
• Bright zinc plated, clear passivated
• High tensile strength
• Dimensional accuracy
• Long service life
• Easy to install

Stock information temporarily unavailable.

3.514 OMR

3.514 OMR 1 Bag of 100 (ex VAT)

3.690 OMR

3.690 OMR 1 Bag of 100 (inc. VAT)

RS PRO Slot Pan Steel Machine Screws DIN 85 x 12.0mm

3.514 OMR

3.514 OMR 1 Bag of 100 (ex VAT)

3.690 OMR

3.690 OMR 1 Bag of 100 (inc. VAT)

RS PRO Slot Pan Steel Machine Screws DIN 85 x 12.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 43.514 OMR
5 - 93.410 OMR
10 - 293.322 OMR
30+3.179 OMR

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

12.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Steel

Standards Met

DIN 85

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.70mm

Distrelec Product Id

30418822

Product details

Slotted Pan Head Machine Screws, Metric Thread – BZP Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.

Typical Applications

• Guard rails in factories
• Metal panels, switch cabinets
• Automotive, attaching number plates, Head light covers
• Woodworking and furniture

Features and Benefits

• Manufactured to BS4183 and DIN 84 standard
• Bright zinc plated, clear passivated
• High tensile strength
• Dimensional accuracy
• Long service life
• Easy to install