RS PRO Soft Starter, , 18.5 kW, 200 → 480 V, 3 Phase, IP20
RS Stock No.: 206-057Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPower Rating
18.5 kW
Motor Starter Type
Soft Start
Voltage Rating
200 → 480 V
Phase
3
Current Rating
35 A
IP Rating
IP20
Country of Origin
United Kingdom
Stock information temporarily unavailable.
622.446 OMR
622.446 OMR Each (ex VAT)
653.568 OMR
653.568 OMR Each (inc. VAT)
RS PRO Soft Starter, , 18.5 kW, 200 → 480 V, 3 Phase, IP20
1
622.446 OMR
622.446 OMR Each (ex VAT)
653.568 OMR
653.568 OMR Each (inc. VAT)
RS PRO Soft Starter, , 18.5 kW, 200 → 480 V, 3 Phase, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
18.5 kW
Motor Starter Type
Soft Start
Voltage Rating
200 → 480 V
Phase
3
Current Rating
35 A
IP Rating
IP20
Country of Origin
United Kingdom