RS PRO Soft Starter, , 280 kW, 230 V, 3 Phase

RS Stock No.: 206-149Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

280 kW

Motor Starter Type

Soft Start

Voltage Rating

230 V

Phase

3

Current Rating

500 A

IP Rating

IP00

Country of Origin

United Kingdom

Stock information temporarily unavailable.

3,380.388 OMR

3,380.388 OMR Each (ex VAT)

3,549.407 OMR

3,549.407 OMR Each (inc. VAT)

RS PRO Soft Starter, , 280 kW, 230 V, 3 Phase

3,380.388 OMR

3,380.388 OMR Each (ex VAT)

3,549.407 OMR

3,549.407 OMR Each (inc. VAT)

RS PRO Soft Starter, , 280 kW, 230 V, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

280 kW

Motor Starter Type

Soft Start

Voltage Rating

230 V

Phase

3

Current Rating

500 A

IP Rating

IP00

Country of Origin

United Kingdom