RS PRO Soft Starter, , 500 kW, 230 V, 3 Phase

RS Stock No.: 206-158Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

500 kW

Motor Starter Type

Soft Start

Voltage Rating

230 V

Phase

3

Current Rating

850 A

IP Rating

IP00

Country of Origin

United Kingdom

Stock information temporarily unavailable.

5,614.422 OMR

5,614.422 OMR Each (ex VAT)

5,895.143 OMR

5,895.143 OMR Each (inc. VAT)

RS PRO Soft Starter, , 500 kW, 230 V, 3 Phase

5,614.422 OMR

5,614.422 OMR Each (ex VAT)

5,895.143 OMR

5,895.143 OMR Each (inc. VAT)

RS PRO Soft Starter, , 500 kW, 230 V, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

500 kW

Motor Starter Type

Soft Start

Voltage Rating

230 V

Phase

3

Current Rating

850 A

IP Rating

IP00

Country of Origin

United Kingdom