RS PRO Solid State Relay, 0.5 A Load, DIN Rail Mount, 60 V Load, 30 V Control

Technical Document
Specifications
Brand
RS ProMaximum Load Current
0.5 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Load Voltage
10 V
Minimum Control Voltage
11 V
Maximum Control Voltage
30 V
Switching Type
DC
Control Voltage Range
11 → 30 V
Minimum Load Current
1 mA
Contact Configuration
SPST
Terminal Type
Push In
Output Device
MOSFET
Load Voltage Range
11 → 60V
Dimensions
6.2 x 73 x 93mm
Height
93mm
Off State Leakage Current
<10 μA
Length
6.2mm
Operating Temperature Range
-25 → +60°C
Special Features
Green LED Indicator, Varistor
Standards Met
CSA, GL, UL
Depth
73mm
Country of Origin
Germany
Product details
Push In Solid State Relays 6.2mm
MosFet Interface Solid State Push In Relays – Covering a wide range of applications offering extremely accurate processing, especially for coupling signals and for switching loads of up to 250 V/16 A at temperatures ranging from -40°C to +75°C.
A compact width of 6.2mm which is excellent for narrow applications. Also available with spring loaded connections for areas with strong vibration.
Every push in has inspection openings with a diameter of 2mm guaranteeing secure signal tracking.
Semiconductor, 2 conductor technology
High switching frequencies
Low control power
Wear and bounce free switching
Vibration and impact resistant
Long service life
Operating Temp -25 °C to -60 °C
Dimensions – 6.2 x 93 x 73 mm
LED Indicator
LED Indicator
Approvals
UL, CSA, GL
44.275 OMR
8.855 OMR Each (In a Pack of 5) (ex VAT)
46.489 OMR
9.298 OMR Each (In a Pack of 5) (inc. VAT)
5
44.275 OMR
8.855 OMR Each (In a Pack of 5) (ex VAT)
46.489 OMR
9.298 OMR Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | 8.855 OMR | 44.275 OMR |
25 - 45 | 8.580 OMR | 42.900 OMR |
50+ | 8.217 OMR | 41.085 OMR |
Technical Document
Specifications
Brand
RS ProMaximum Load Current
0.5 A
Mounting Type
DIN Rail
Maximum Load Voltage
60 V
Minimum Load Voltage
10 V
Minimum Control Voltage
11 V
Maximum Control Voltage
30 V
Switching Type
DC
Control Voltage Range
11 → 30 V
Minimum Load Current
1 mA
Contact Configuration
SPST
Terminal Type
Push In
Output Device
MOSFET
Load Voltage Range
11 → 60V
Dimensions
6.2 x 73 x 93mm
Height
93mm
Off State Leakage Current
<10 μA
Length
6.2mm
Operating Temperature Range
-25 → +60°C
Special Features
Green LED Indicator, Varistor
Standards Met
CSA, GL, UL
Depth
73mm
Country of Origin
Germany
Product details
Push In Solid State Relays 6.2mm
MosFet Interface Solid State Push In Relays – Covering a wide range of applications offering extremely accurate processing, especially for coupling signals and for switching loads of up to 250 V/16 A at temperatures ranging from -40°C to +75°C.
A compact width of 6.2mm which is excellent for narrow applications. Also available with spring loaded connections for areas with strong vibration.
Every push in has inspection openings with a diameter of 2mm guaranteeing secure signal tracking.
Semiconductor, 2 conductor technology
High switching frequencies
Low control power
Wear and bounce free switching
Vibration and impact resistant
Long service life
Operating Temp -25 °C to -60 °C
Dimensions – 6.2 x 93 x 73 mm
LED Indicator
LED Indicator
Approvals
UL, CSA, GL