Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Solid Top Enclosure Type, 17.5 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit

RS Stock No.: 194-7575Brand: RS PRO
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

Solid Top

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

17.5mm

Width

90mm

Dimensions

17.5 x 90 x 58mm

Height

58mm

Maximum Terminals

2

Colour

Light Grey

Series

CNMB/RSP

Enclosure Rating

IP20

Standards Met

UL 94 V-0

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

4.378 OMR

4.378 OMR Each (ex VAT)

4.597 OMR

4.597 OMR Each (inc. VAT)

RS PRO Solid Top Enclosure Type, 17.5 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit

4.378 OMR

4.378 OMR Each (ex VAT)

4.597 OMR

4.597 OMR Each (inc. VAT)

RS PRO Solid Top Enclosure Type, 17.5 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

Solid Top

Body Material

Polycarbonate

DIN Rail Type

Enclosure Base

Length

17.5mm

Width

90mm

Dimensions

17.5 x 90 x 58mm

Height

58mm

Maximum Terminals

2

Colour

Light Grey

Series

CNMB/RSP

Enclosure Rating

IP20

Standards Met

UL 94 V-0

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more