RS PRO Spill Absorbent Pillow for Chemical Use, 28L Capacity, 8 per Pack

RS Stock No.: 189-0045Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

RS Pro

Type

Pillow

Application

Chemical

Absorbent Capacity

28L

Quantity Per Package

8

Trade Name

RS PRO

Colour

Yellow

Material

Cellulose

Weight

2.25

Dimensions

600 x 450 x 520mm

Country of Origin

United Kingdom

You may be interested in
Chemical Spill Selective Cushions 33cm X
1.709 OMREach (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

63.052 OMR

63.052 OMR 1 Box of 8 (ex VAT)

66.205 OMR

66.205 OMR 1 Box of 8 (inc. VAT)

RS PRO Spill Absorbent Pillow for Chemical Use, 28L Capacity, 8 per Pack

63.052 OMR

63.052 OMR 1 Box of 8 (ex VAT)

66.205 OMR

66.205 OMR 1 Box of 8 (inc. VAT)

RS PRO Spill Absorbent Pillow for Chemical Use, 28L Capacity, 8 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Chemical Spill Selective Cushions 33cm X
1.709 OMREach (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Pillow

Application

Chemical

Absorbent Capacity

28L

Quantity Per Package

8

Trade Name

RS PRO

Colour

Yellow

Material

Cellulose

Weight

2.25

Dimensions

600 x 450 x 520mm

Country of Origin

United Kingdom

You may be interested in
Chemical Spill Selective Cushions 33cm X
1.709 OMREach (In a Pack of 20) (ex VAT)