RS PRO Spill Absorbent Pillow for Oil Use, 32L Capacity, 8 per Pack
RS Stock No.: 771-6437Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Pillow
Application
Oil
Absorbent Capacity
32L
Quantity Per Package
8
Trade Name
RS PRO
Colour
White
Material
Polypropylene
Weight
3.58
Dimensions
495mm x 395mm x 350mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
72.990 OMR
72.990 OMR 1 Box of 8 (ex VAT)
76.640 OMR
76.640 OMR 1 Box of 8 (inc. VAT)
RS PRO Spill Absorbent Pillow for Oil Use, 32L Capacity, 8 per Pack
1
72.990 OMR
72.990 OMR 1 Box of 8 (ex VAT)
76.640 OMR
76.640 OMR 1 Box of 8 (inc. VAT)
RS PRO Spill Absorbent Pillow for Oil Use, 32L Capacity, 8 per Pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Pillow
Application
Oil
Absorbent Capacity
32L
Quantity Per Package
8
Trade Name
RS PRO
Colour
White
Material
Polypropylene
Weight
3.58
Dimensions
495mm x 395mm x 350mm
Country of Origin
United Kingdom