RS PRO Stainless Steel Blind Rivet, 3.2mm

Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
6mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Standards Met
DIN 7337
Thickness of Material Minimum
1mm
Thickness of Material Maximum
3mm
Colour
Grey
Finish
Plain
Stainless Steel Type
A2 304
5.610 OMR
5.610 OMR 1 Bag of 100 (ex VAT)
5.890 OMR
5.890 OMR 1 Bag of 100 (inc. VAT)
1
5.610 OMR
5.610 OMR 1 Bag of 100 (ex VAT)
5.890 OMR
5.890 OMR 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
6mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Standards Met
DIN 7337
Thickness of Material Minimum
1mm
Thickness of Material Maximum
3mm
Colour
Grey
Finish
Plain
Stainless Steel Type
A2 304