RS PRO Stainless Steel for Use with RS PRO Aluminium Enclosure, 38 x 10 x 15mm
RS Stock No.: 248-1119Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
38mm
For Use With
RS PRO Aluminium Enclosure
Width
10mm
Material
Stainless Steel
Dimensions
38 x 10 x 15mm
Height
15mm
Colour
Metallic Silver
Country of Origin
India
Stock information temporarily unavailable.
6.232 OMR
6.232 OMR Each (ex VAT)
6.544 OMR
6.544 OMR Each (inc. VAT)
RS PRO Stainless Steel for Use with RS PRO Aluminium Enclosure, 38 x 10 x 15mm
1
6.232 OMR
6.232 OMR Each (ex VAT)
6.544 OMR
6.544 OMR Each (inc. VAT)
RS PRO Stainless Steel for Use with RS PRO Aluminium Enclosure, 38 x 10 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
38mm
For Use With
RS PRO Aluminium Enclosure
Width
10mm
Material
Stainless Steel
Dimensions
38 x 10 x 15mm
Height
15mm
Colour
Metallic Silver
Country of Origin
India