RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Hose Clamp, 25mm Band Width, 112 → 121mm ID

Technical Document
Specifications
Brand
RS ProInside Diameter
112 → 121mm
Clip Type
Hose Clamp
Material
Stainless Steel, Zinc-Plated Steel (Bolt)
Inside Diameter Minimum
112mm
Inside Diameter Maximum
121mm
Band Width
25mm
Screw/Bolt Head
Bolt Head
Country of Origin
Thailand
7.596 OMR
7.596 OMR 1 Bag of 2 (ex VAT)
7.976 OMR
7.976 OMR 1 Bag of 2 (inc. VAT)
1
7.596 OMR
7.596 OMR 1 Bag of 2 (ex VAT)
7.976 OMR
7.976 OMR 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
112 → 121mm
Clip Type
Hose Clamp
Material
Stainless Steel, Zinc-Plated Steel (Bolt)
Inside Diameter Minimum
112mm
Inside Diameter Maximum
121mm
Band Width
25mm
Screw/Bolt Head
Bolt Head
Country of Origin
Thailand