RS PRO Stainless Steel,Spring Loaded Toggle Latch, 58 x 36 x 11mm

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Spring Loaded
Yes
Latch Type
Toggle Latch
Dimensions
58 x 36 x 11mm
Depth
11 mm
Length
58mm
Width
36mm
Country of Origin
China
27.500 OMR
13.750 OMR Each (In a Pack of 2) (ex VAT)
28.875 OMR
14.438 OMR Each (In a Pack of 2) (inc. VAT)
2
27.500 OMR
13.750 OMR Each (In a Pack of 2) (ex VAT)
28.875 OMR
14.438 OMR Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Spring Loaded
Yes
Latch Type
Toggle Latch
Dimensions
58 x 36 x 11mm
Depth
11 mm
Length
58mm
Width
36mm
Country of Origin
China