RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Standard In-Line Connector
Connector Type
In-Line
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Maximum Temperature
+200°C
Standards Met
RoHS Compliant
Country of Origin
France
Product details
Standard connectors for type J and K thermocouples
Standard connectors with JAB IN quick-mount compensated pins.
For type J and K thermocouples.
9.070 OMR
9.070 OMR Each (ex VAT)
9.523 OMR
9.523 OMR Each (inc. VAT)
1
9.070 OMR
9.070 OMR Each (ex VAT)
9.523 OMR
9.523 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 9.070 OMR |
5 - 9 | 8.652 OMR |
10+ | 8.151 OMR |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Standard In-Line Connector
Connector Type
In-Line
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Maximum Temperature
+200°C
Standards Met
RoHS Compliant
Country of Origin
France
Product details
Standard connectors for type J and K thermocouples
Standard connectors with JAB IN quick-mount compensated pins.
For type J and K thermocouples.