Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Standoff, M3 x M3 Thread, 15mm Body, Nylon 66, Female/Female

RS Stock No.: 269-9021Brand: RS PRO
brand-logo
View all in Standoffs

Technical Document

Specifications

Brand

RS Pro

Body Length

15mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Nylon 66

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

18mm

Finish

Plain

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Insulated Threaded Standoffs

From RS Pro a range of high-quality standoffs made from solid nylon or with metal threaded inserts and a nylon insulation material. These versatile standoffs are designed to mount and secure your PCB as well as elevating your PCB from other components such as the inside of a computer chassis or another PCB, similar to spacers. They are also ideal for improving airflow space around components when the equipment becomes hot. These stand-offs are available in a range of different heights and threads sizes to suit a wide range of applications.

What are Threaded Standoffs ?
Stand-offs are used to separate a PCB by a set distance from other components or a baseboard serving a similar function as spacers. These standoffs are available with a female-female or male-female configuration to suit a wide range of PCB applications. The female-female has an internal thread either end. The male-female has an internal thread one end and an external threaded stud the other to enable components to be joined together.

Features and Benefits
Versatile and easy to fit
• Can be screwed into place and removed manually
• Hexagonal shaped versions can be tighted using a wrench
• Lock PCB securely into place
• Nylon insulation material reduces the risk of electrical short circuits and is also lightweight and durable. It also has good resistance to corrosive substances
• Versions with nickel plated brass threaded inserts for resistance to corrosion

Questions and Answers

How do these Standoffs Fit Together?
The correct size standoff is selected and inserted into or aligned with pre-drilled holes in the PCB. A metric screw or a nut is then fastened onto or into the thread of the standoff to lock and hold it securely in place. The nuts and screws can be released and retightened as required. A male standoff can be screwed into a female standoff providing the threads are the same size.

Where are these Standoffs used?
These standoffs are used in various electronic applications for creating spacing between individual PCBs where they act as spacers and to separate PCB boards from other components. These applications range from consumer electronics and office machinery to datacoms and telecommunications equipment.

Stock information temporarily unavailable.

18.238 OMR

18.238 OMR 1 Bag of 100 (ex VAT)

19.150 OMR

19.150 OMR 1 Bag of 100 (inc. VAT)

RS PRO Standoff, M3 x M3 Thread, 15mm Body, Nylon 66, Female/Female

18.238 OMR

18.238 OMR 1 Bag of 100 (ex VAT)

19.150 OMR

19.150 OMR 1 Bag of 100 (inc. VAT)

RS PRO Standoff, M3 x M3 Thread, 15mm Body, Nylon 66, Female/Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 918.238 OMR
10 - 2417.325 OMR
25+15.393 OMR

Technical Document

Specifications

Brand

RS Pro

Body Length

15mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Nylon 66

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

18mm

Finish

Plain

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Insulated Threaded Standoffs

From RS Pro a range of high-quality standoffs made from solid nylon or with metal threaded inserts and a nylon insulation material. These versatile standoffs are designed to mount and secure your PCB as well as elevating your PCB from other components such as the inside of a computer chassis or another PCB, similar to spacers. They are also ideal for improving airflow space around components when the equipment becomes hot. These stand-offs are available in a range of different heights and threads sizes to suit a wide range of applications.

What are Threaded Standoffs ?
Stand-offs are used to separate a PCB by a set distance from other components or a baseboard serving a similar function as spacers. These standoffs are available with a female-female or male-female configuration to suit a wide range of PCB applications. The female-female has an internal thread either end. The male-female has an internal thread one end and an external threaded stud the other to enable components to be joined together.

Features and Benefits
Versatile and easy to fit
• Can be screwed into place and removed manually
• Hexagonal shaped versions can be tighted using a wrench
• Lock PCB securely into place
• Nylon insulation material reduces the risk of electrical short circuits and is also lightweight and durable. It also has good resistance to corrosive substances
• Versions with nickel plated brass threaded inserts for resistance to corrosion

Questions and Answers

How do these Standoffs Fit Together?
The correct size standoff is selected and inserted into or aligned with pre-drilled holes in the PCB. A metric screw or a nut is then fastened onto or into the thread of the standoff to lock and hold it securely in place. The nuts and screws can be released and retightened as required. A male standoff can be screwed into a female standoff providing the threads are the same size.

Where are these Standoffs used?
These standoffs are used in various electronic applications for creating spacing between individual PCBs where they act as spacers and to separate PCB boards from other components. These applications range from consumer electronics and office machinery to datacoms and telecommunications equipment.