RS PRO Standoff, M4 x M4 Thread, 10mm Body, Stainless Steel, Male/Female, 7mm Stud

RS Stock No.: 224-0482Brand: RS PRO
brand-logo
View all in Standoffs

Technical Document

Specifications

Brand

RS Pro

Body Length

10mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Stainless Steel

Body Shape

Hex

Stud Length

7mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

7mm

Finish

Plain

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

11.385 OMR

1.138 OMR Each (In a Pack of 10) (ex VAT)

11.954 OMR

1.195 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO Standoff, M4 x M4 Thread, 10mm Body, Stainless Steel, Male/Female, 7mm Stud

11.385 OMR

1.138 OMR Each (In a Pack of 10) (ex VAT)

11.954 OMR

1.195 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO Standoff, M4 x M4 Thread, 10mm Body, Stainless Steel, Male/Female, 7mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Length

10mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Stainless Steel

Body Shape

Hex

Stud Length

7mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

7mm

Finish

Plain

Country of Origin

Taiwan, Province Of China