RS PRO Star Delta Starter, Star Delta, 22 kW, 230 V ac, 3 Phase, IP65

RS Stock No.: 725-5581Brand: RS PRO
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

RS Pro

Power Rating

22 kW

Motor Starter Type

Star Delta

Voltage Rating

230 V ac

Phase

3

Current Rating

24 → 32 A

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Included

Overall Length

220mm

Enclosure

Yes

Overall Width

280mm

Overall Depth

170mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Country of Origin

Italy

Product details

Enclosed Star-Delta Motor Starters

A range of enclosed Star-Delta motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 11 kW to 30 kW.

Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25 °C → +60 °C
Starting time up to 12s and a maximum of 30 operations per hour

You may be interested in
Stock information temporarily unavailable.

321.585 OMR

321.585 OMR Each (ex VAT)

337.664 OMR

337.664 OMR Each (inc. VAT)

RS PRO Star Delta Starter, Star Delta, 22 kW, 230 V ac, 3 Phase, IP65

321.585 OMR

321.585 OMR Each (ex VAT)

337.664 OMR

337.664 OMR Each (inc. VAT)

RS PRO Star Delta Starter, Star Delta, 22 kW, 230 V ac, 3 Phase, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

22 kW

Motor Starter Type

Star Delta

Voltage Rating

230 V ac

Phase

3

Current Rating

24 → 32 A

IP Rating

IP65

Number of Poles

3P

Additional Features

Disconnect Switch Included

Overall Length

220mm

Enclosure

Yes

Overall Width

280mm

Overall Depth

170mm

Standards Met

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Country of Origin

Italy

Product details

Enclosed Star-Delta Motor Starters

A range of enclosed Star-Delta motor starters which combine high performance and low cost. The range includes options with and without isolator and support for motors from 11 kW to 30 kW.

Moulded plastic case providing IP65 ingress protection
Compliant with standards IEC/EN 60947-1 and IEC/EN 60947-4-1
Operating temperature range -25 °C → +60 °C
Starting time up to 12s and a maximum of 30 operations per hour

You may be interested in