RS PRO Steel Anchor Bolt 75mm, 12mm Fixing Hole
RS Stock No.: 526-6621Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Ankerbolt
Length
75mm
Fixing Hole Diameter
12mm
Maximum Fixing Thickness
25mm
Material
Steel
Country of Origin
Taiwan, Province Of China
10.258 OMR
10.258 OMR 1 Bag of 10 (ex VAT)
10.771 OMR
10.771 OMR 1 Bag of 10 (inc. VAT)
RS PRO Steel Anchor Bolt 75mm, 12mm Fixing Hole
1
10.258 OMR
10.258 OMR 1 Bag of 10 (ex VAT)
10.771 OMR
10.771 OMR 1 Bag of 10 (inc. VAT)
RS PRO Steel Anchor Bolt 75mm, 12mm Fixing Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProType
Ankerbolt
Length
75mm
Fixing Hole Diameter
12mm
Maximum Fixing Thickness
25mm
Material
Steel
Country of Origin
Taiwan, Province Of China