RS PRO Steel Extension Spring, 48mm x 11mm

RS Stock No.: 121-337Brand: RS PRODistrelec Article No.: 30416889
brand-logo
View all in Extension Springs

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Free Length

48mm

Maximum Extended Length

58.10mm

Outside Diameter

11mm

Wire Diameter

2.2mm

Initial Tension

37.81N

Spring Rate

21.9N/mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

9.075 OMR

0.908 OMR Each (In a Pack of 10) (ex VAT)

9.529 OMR

0.953 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO Steel Extension Spring, 48mm x 11mm

9.075 OMR

0.908 OMR Each (In a Pack of 10) (ex VAT)

9.529 OMR

0.953 OMR Each (In a Pack of 10) (inc. VAT)

RS PRO Steel Extension Spring, 48mm x 11mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Free Length

48mm

Maximum Extended Length

58.10mm

Outside Diameter

11mm

Wire Diameter

2.2mm

Initial Tension

37.81N

Spring Rate

21.9N/mm

Country of Origin

United Kingdom