Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Wall Mount Tool Cabinet

RS Stock No.: 255-5035Brand: RS PRO
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Wall Mount Tool Cabinet

Material

Steel

Wheeled

No

Length

1140mm

Width

215mm

Height

900mm

Dimensions

1140 x 900 x 215mm

Load Capacity

100kg

Weight

30kg

Tools Included

No

Country of Origin

Turkey

Stock information temporarily unavailable.

914.507 OMR

914.507 OMR Each (ex VAT)

960.232 OMR

960.232 OMR Each (inc. VAT)

RS PRO Steel Wall Mount Tool Cabinet

914.507 OMR

914.507 OMR Each (ex VAT)

960.232 OMR

960.232 OMR Each (inc. VAT)

RS PRO Steel Wall Mount Tool Cabinet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Wall Mount Tool Cabinet

Material

Steel

Wheeled

No

Length

1140mm

Width

215mm

Height

900mm

Dimensions

1140 x 900 x 215mm

Load Capacity

100kg

Weight

30kg

Tools Included

No

Country of Origin

Turkey