RS PRO STR50K Side Cutters

RS Stock No.: 254-5759Brand: RS PRO
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Model Number

STR50K

Cutter Type

Side Cutters

Materials Cut

Carbon Steel

Non Sparking

No

Overall Length

140 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Carbon Steel

Maximum Cutting Capacity

3mm

Cutting Capacity Hard Wire

2mm

Cutting Capacity Soft Wire

3mm

Cut Type

Side Cutters

Cutting Capacity Copper Wire

3mm

Cutting Capacity Piano Wire

1.6mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

25.124 OMR

25.124 OMR Each (ex VAT)

26.380 OMR

26.380 OMR Each (inc. VAT)

RS PRO STR50K Side Cutters

25.124 OMR

25.124 OMR Each (ex VAT)

26.380 OMR

26.380 OMR Each (inc. VAT)

RS PRO STR50K Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

STR50K

Cutter Type

Side Cutters

Materials Cut

Carbon Steel

Non Sparking

No

Overall Length

140 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Carbon Steel

Maximum Cutting Capacity

3mm

Cutting Capacity Hard Wire

2mm

Cutting Capacity Soft Wire

3mm

Cut Type

Side Cutters

Cutting Capacity Copper Wire

3mm

Cutting Capacity Piano Wire

1.6mm

Country of Origin

United Kingdom