RS PRO Straight 2.5mm DC Power Plug to Unterminated Power Cord, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
2.5mm DC Power
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Length
2m
Voltage Rating
16V
Current Rating
2 A
Sheath Colour
Black
Cross Sectional Area
0.2 mm²
Outer Sheath Material
PVC
For Use With
<a href="JavaScript:showLine('1438930')"><span class="inlineLink">1438930</span></a> + <a href="JavaScript:showLine('8840944')"><span class="inlineLink">8840944</span></a>
Country of Origin
United Kingdom
Product details
Locking DC Plug
From RS Pro, these locking DC plugs come complete with a white PVC cable at 2 m length. Used in various applications within both industrial and electrical environments. All models are highly reliable and excellent quality.
Features & Benefits
Cable Length: 2 m
PVC Colour: White
Cable Size: 24 AWG
RS Pro DC Power Plugs & Sockets
3.680 OMR
3.680 OMR Each (ex VAT)
3.864 OMR
3.864 OMR Each (inc. VAT)
1
3.680 OMR
3.680 OMR Each (ex VAT)
3.864 OMR
3.864 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 3.680 OMR |
10 - 24 | 3.542 OMR |
25 - 49 | 3.426 OMR |
50+ | 2.976 OMR |
Technical Document
Specifications
Brand
RS ProConnector 1
2.5mm DC Power
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Length
2m
Voltage Rating
16V
Current Rating
2 A
Sheath Colour
Black
Cross Sectional Area
0.2 mm²
Outer Sheath Material
PVC
For Use With
<a href="JavaScript:showLine('1438930')"><span class="inlineLink">1438930</span></a> + <a href="JavaScript:showLine('8840944')"><span class="inlineLink">8840944</span></a>
Country of Origin
United Kingdom
Product details
Locking DC Plug
From RS Pro, these locking DC plugs come complete with a white PVC cable at 2 m length. Used in various applications within both industrial and electrical environments. All models are highly reliable and excellent quality.
Features & Benefits
Cable Length: 2 m
PVC Colour: White
Cable Size: 24 AWG