Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight Female 4 way M12 to Straight Male 4 way M12 Actuator/Sensor Cable, 3m

RS Stock No.: 283-4959Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Country of Origin

India

Stock information temporarily unavailable.

7.229 OMR

7.229 OMR Each (ex VAT)

7.590 OMR

7.590 OMR Each (inc. VAT)

RS PRO Straight Female 4 way M12 to Straight Male 4 way M12 Actuator/Sensor Cable, 3m

7.229 OMR

7.229 OMR Each (ex VAT)

7.590 OMR

7.590 OMR Each (inc. VAT)

RS PRO Straight Female 4 way M12 to Straight Male 4 way M12 Actuator/Sensor Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 47.229 OMR
5 - 97.051 OMR
10+6.862 OMR

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Country of Origin

India