Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP67
Outer Diameter
4.9mm
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Cable Shape
Multicore
Country of Origin
India
11.556 OMR
11.556 OMR Each (ex VAT)
12.134 OMR
12.134 OMR Each (inc. VAT)
1
11.556 OMR
11.556 OMR Each (ex VAT)
12.134 OMR
12.134 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 11.556 OMR |
10 - 24 | 11.132 OMR |
25 - 49 | 10.703 OMR |
50+ | 10.136 OMR |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Material
PUR
Length
2m
Sheath Colour
Black
Connector 1
M8
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP67
Outer Diameter
4.9mm
American Wire Gauge
22 AWG
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Cable Shape
Multicore
Country of Origin
India