RS PRO Straight Female M12 to Straight Female M12 Sensor Actuator Cable, 5m

Technical Document
Specifications
Brand
RS ProSeries
CDF12S
Number of Cores
4
Cross Sectional Area
0.25mm²
Sheath Colour
Black
Length
5m
Sheath Material
PUR
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Gender
Female
Connector 2 Orientation
Straight
Connector 2
M12
Connector 2 Gender
Female
Coding
A
Shielded/Unshielded
Shielded
Shielding
80% Braid
Current Rating
4A
Voltage Rating
250 V
IP Rating
IP67
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+75°C
Outer Diameter
4.8mm
Country of Origin
India
19.992 OMR
19.992 OMR Each (ex VAT)
20.992 OMR
20.992 OMR Each (inc. VAT)
1
19.992 OMR
19.992 OMR Each (ex VAT)
20.992 OMR
20.992 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
CDF12S
Number of Cores
4
Cross Sectional Area
0.25mm²
Sheath Colour
Black
Length
5m
Sheath Material
PUR
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Gender
Female
Connector 2 Orientation
Straight
Connector 2
M12
Connector 2 Gender
Female
Coding
A
Shielded/Unshielded
Shielded
Shielding
80% Braid
Current Rating
4A
Voltage Rating
250 V
IP Rating
IP67
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Maximum Operating Temperature
+75°C
Outer Diameter
4.8mm
Country of Origin
India