Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Switching Power Supply, 12V dc, 2.5A, 30W, 1 Output, 85 → 265V ac Input Voltage

RS Stock No.: 751-1419Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

89mm

Width

63.5mm

Medical Approved

Yes

Depth

25mm

Minimum Temperature

-40°C

Weight

250g

Maximum Temperature

+71°C

Product details

RS 30W and 40W Single Output AC-DC Encapsulated PCB Mount Power Supply

30W and 40W single output AC-DC encapsulated PCB mount power supplies with universal input and a high efficiency of up to 86% (30W) and 87% (40W) These PCB mount AC-DC power modules have an internal input filter, short circuit protection and are enclosed in a plastic case with an epoxy potting material.

Universal input
Efficiency of up to 86%
Short circuit protection
Internal input filter
EMC Compliance: EN 55022 Class B
Harmonic current compliance: EN 61000-3-2

Approvals

UL, cUL, TUV

Standards

UL 60950-1, UL 60601-1 Recognized, TUV EN 60950-1, TUV EN 60601-1, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

24.211 OMR

24.211 OMR Each (ex VAT)

25.422 OMR

25.422 OMR Each (inc. VAT)

RS PRO Switching Power Supply, 12V dc, 2.5A, 30W, 1 Output, 85 → 265V ac Input Voltage
Select packaging type

24.211 OMR

24.211 OMR Each (ex VAT)

25.422 OMR

25.422 OMR Each (inc. VAT)

RS PRO Switching Power Supply, 12V dc, 2.5A, 30W, 1 Output, 85 → 265V ac Input Voltage
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 424.211 OMR
5 - 923.810 OMR
10 - 2423.446 OMR
25+23.067 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

PCB Mount

Package Type

Enclosed

Length

89mm

Width

63.5mm

Medical Approved

Yes

Depth

25mm

Minimum Temperature

-40°C

Weight

250g

Maximum Temperature

+71°C

Product details

RS 30W and 40W Single Output AC-DC Encapsulated PCB Mount Power Supply

30W and 40W single output AC-DC encapsulated PCB mount power supplies with universal input and a high efficiency of up to 86% (30W) and 87% (40W) These PCB mount AC-DC power modules have an internal input filter, short circuit protection and are enclosed in a plastic case with an epoxy potting material.

Universal input
Efficiency of up to 86%
Short circuit protection
Internal input filter
EMC Compliance: EN 55022 Class B
Harmonic current compliance: EN 61000-3-2

Approvals

UL, cUL, TUV

Standards

UL 60950-1, UL 60601-1 Recognized, TUV EN 60950-1, TUV EN 60601-1, CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more