RS PRO Threaded Flow Regulator x 8mm Tube Outlet Port
RS Stock No.: 197-7898Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Flow Regulator
Inlet Port Type
Threaded
Tube Outlet Port
8mm
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Body Material
Brass
Country of Origin
Italy
Stock information temporarily unavailable.
105.738 OMR
105.738 OMR 1 Bag of 10 (ex VAT)
111.025 OMR
111.025 OMR 1 Bag of 10 (inc. VAT)
RS PRO Threaded Flow Regulator x 8mm Tube Outlet Port
1
105.738 OMR
105.738 OMR 1 Bag of 10 (ex VAT)
111.025 OMR
111.025 OMR 1 Bag of 10 (inc. VAT)
RS PRO Threaded Flow Regulator x 8mm Tube Outlet Port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Flow Regulator
Inlet Port Type
Threaded
Tube Outlet Port
8mm
Outlet Port Type
Tube
Minimum Outlet Pressure
1bar
Maximum Outlet Pressure
10bar
Body Material
Brass
Country of Origin
Italy