Technical Document
Specifications
Brand
RS ProLength
670mm
Width
15mm
Pitch
5mm
Number Of Teeth
134
Profile
5M
Material
Rubber
Country of Origin
China
Stock information temporarily unavailable.
5.214 OMR
5.214 OMR Each (ex VAT)
5.475 OMR
5.475 OMR Each (inc. VAT)
RS PRO Timing Belt, 134 Teeth, 670mm Length, 15mm Width
1
5.214 OMR
5.214 OMR Each (ex VAT)
5.475 OMR
5.475 OMR Each (inc. VAT)
RS PRO Timing Belt, 134 Teeth, 670mm Length, 15mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 5.214 OMR |
5 - 9 | 5.186 OMR |
10 - 24 | 5.170 OMR |
25+ | 5.142 OMR |
Technical Document
Specifications
Brand
RS ProLength
670mm
Width
15mm
Pitch
5mm
Number Of Teeth
134
Profile
5M
Material
Rubber
Country of Origin
China