RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal

RS Stock No.: 734-7081Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Chromium Plated Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Minimum Operating Temperature

-30°C

PRICED TO CLEAR

Yes

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Product details

Toggle Switches, Miniature - RS Series

RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

You may be interested in

1.518 OMR

1.518 OMR Each (ex VAT)

1.594 OMR

1.594 OMR Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal
Select packaging type

1.518 OMR

1.518 OMR Each (ex VAT)

1.594 OMR

1.594 OMR Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Chromium Plated Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Minimum Operating Temperature

-30°C

PRICED TO CLEAR

Yes

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Product details

Toggle Switches, Miniature - RS Series

RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

You may be interested in