Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, Tri-rated, 305m 1 Core, Red Polyvinyl Chloride PVC Electrical Cable

RS Stock No.: 255-7262Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm

Number of Cores

1

Sheath Colour

Red

Length

305m

Cable Type

Tri-rated

Current Rating

17 A

CPR Certification

Eca

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

600-1000 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

78.942 OMR

78.942 OMR 1 Reel of 305 Metres (ex VAT)

82.889 OMR

82.889 OMR 1 Reel of 305 Metres (inc. VAT)

RS PRO, Tri-rated, 305m 1 Core, Red Polyvinyl Chloride PVC Electrical Cable

78.942 OMR

78.942 OMR 1 Reel of 305 Metres (ex VAT)

82.889 OMR

82.889 OMR 1 Reel of 305 Metres (inc. VAT)

RS PRO, Tri-rated, 305m 1 Core, Red Polyvinyl Chloride PVC Electrical Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm

Number of Cores

1

Sheath Colour

Red

Length

305m

Cable Type

Tri-rated

Current Rating

17 A

CPR Certification

Eca

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

600-1000 V

Country of Origin

United Kingdom