RS PRO Tube Flow Regulator, 8mm Tube Inlet Port

Technical Document
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
8mm
Outlet Port Type
Threaded
Minimum Outlet Pressure
-0.99bar
Maximum Outlet Pressure
20bar
Threaded Outlet Thread Standard
BSP
Threaded Outlet Thread Size
1/4 in
Body Material
Brass
Country of Origin
Italy
100.863 OMR
100.863 OMR 1 Bag of 10 (ex VAT)
105.906 OMR
105.906 OMR 1 Bag of 10 (inc. VAT)
1
100.863 OMR
100.863 OMR 1 Bag of 10 (ex VAT)
105.906 OMR
105.906 OMR 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
8mm
Outlet Port Type
Threaded
Minimum Outlet Pressure
-0.99bar
Maximum Outlet Pressure
20bar
Threaded Outlet Thread Standard
BSP
Threaded Outlet Thread Size
1/4 in
Body Material
Brass
Country of Origin
Italy