RS PRO Type J Leaf Thermocouple 5m Length, 13mm Diameter → +350°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
13mm
Probe Length
5m
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Standard Plug
Cable Length
5m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
22.385 OMR
22.385 OMR Each (ex VAT)
23.504 OMR
23.504 OMR Each (inc. VAT)
1
22.385 OMR
22.385 OMR Each (ex VAT)
23.504 OMR
23.504 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 22.385 OMR |
10 - 49 | 21.857 OMR |
50+ | 18.464 OMR |
Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
13mm
Probe Length
5m
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Standard Plug
Cable Length
5m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom