RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.711mm Diameter → +700°C
RS Stock No.: 131-4750Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1/0.711mm
Probe Length
10m
Probe Material
Glass Fibre
Maximum Temperature Sensed
+700°C
Termination Type
Standard Plug
Cable Length
10m
Standards Met
ANSI, RoHS Compliant
Country of Origin
United Kingdom
Stock information temporarily unavailable.
25.900 OMR
25.900 OMR Each (ex VAT)
27.195 OMR
27.195 OMR Each (inc. VAT)
RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.711mm Diameter → +700°C
1
25.900 OMR
25.900 OMR Each (ex VAT)
27.195 OMR
27.195 OMR Each (inc. VAT)
RS PRO Type K Exposed Junction Thermocouple 10m Length, 1/0.711mm Diameter → +700°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 25.900 OMR |
5 - 9 | 25.338 OMR |
10+ | 24.805 OMR |
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1/0.711mm
Probe Length
10m
Probe Material
Glass Fibre
Maximum Temperature Sensed
+700°C
Termination Type
Standard Plug
Cable Length
10m
Standards Met
ANSI, RoHS Compliant
Country of Origin
United Kingdom