RS PRO Type K Exposed Junction Thermocouple 500mm Length, 1/0.076mm Diameter, -75°C → +260°C

RS Stock No.: 220-9491Brand: RS PRODistrelec Article No.: 30414233
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1/0.076mm

Probe Length

500mm

Probe Material

PFA

Maximum Temperature Sensed

+260°C

Termination Type

Bare Wire Tail

Cable Length

500m

Standards Met

ANSI, RoHS Compliant

Minimum Temperature Sensed

-75°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

4.878 OMR

4.878 OMR Each (ex VAT)

5.122 OMR

5.122 OMR Each (inc. VAT)

RS PRO Type K Exposed Junction Thermocouple 500mm Length, 1/0.076mm Diameter, -75°C → +260°C

4.878 OMR

4.878 OMR Each (ex VAT)

5.122 OMR

5.122 OMR Each (inc. VAT)

RS PRO Type K Exposed Junction Thermocouple 500mm Length, 1/0.076mm Diameter, -75°C → +260°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

1/0.076mm

Probe Length

500mm

Probe Material

PFA

Maximum Temperature Sensed

+260°C

Termination Type

Bare Wire Tail

Cable Length

500m

Standards Met

ANSI, RoHS Compliant

Minimum Temperature Sensed

-75°C

Country of Origin

United Kingdom