RS PRO Type Type J Thermocouple 100mm Length, 3mm Diameter, 0°C → +800°C

RS Stock No.: 350-442Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

Type J

Probe Diameter

3mm

Probe Length

100mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+800°C

Minimum Temperature Sensed

0°C

Country of Origin

Turkey

Stock information temporarily unavailable.

16.978 OMR

16.978 OMR Each (ex VAT)

17.827 OMR

17.827 OMR Each (inc. VAT)

RS PRO Type Type J Thermocouple 100mm Length, 3mm Diameter, 0°C → +800°C

16.978 OMR

16.978 OMR Each (ex VAT)

17.827 OMR

17.827 OMR Each (inc. VAT)

RS PRO Type Type J Thermocouple 100mm Length, 3mm Diameter, 0°C → +800°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

Type J

Probe Diameter

3mm

Probe Length

100mm

Probe Material

Stainless Steel

Maximum Temperature Sensed

+800°C

Minimum Temperature Sensed

0°C

Country of Origin

Turkey